Reference Only

15493009

Automotive Connectors ASM TERM F CTS 150 AU LOCKING LANCE

Manufacturer:

Mfr Part:
15493009

TTI Part:
15493009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductContacts
GenderReceptacle (Female)
Termination StyleCrimp
Contact PlatingGold
Sealed / UnsealedUnsealed
Series1.5 Locking Lance Unsealed
PackagingReel
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
FamilyCTS
InsulationNot Insulated
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.