Reference Only

15492544-B

Automotive Connectors CON MP 150 30W FEM ASY

Manufacturer:

Mfr Part:
15492544

TTI Part:
15492544-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions30 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorNatural
Sealed / UnsealedSealed
SeriesMetri-Pack 150
PackagingEach
Current Rating14 A
FamilyMetri-Pack
Housing MaterialPolyethylene Terephthalate (PET)
MaterialPolyethylene Terephthalate (PET)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

275In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 325 / Multiples: 325)
Quantity Unit PriceExt. Price
$8.39$2,726.75
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$16.79$83.95
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes