Reference Only

15492531-B

Automotive Connectors CON W/P TWR 22W FEM ASY

Manufacturer:

Mfr Part:
15492531

TTI Part:
15492531-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions22 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesWeather Pack
PackagingEach
Current Rating20 A
FamilyWeather-Pack
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows6 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

155In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 175 / Multiples: 175)
Quantity Unit PriceExt. Price
$8.87$1,552.25
Need more?

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$17.74$88.70
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes