Reference Only

15492531

Automotive Connectors ASM CONN 22 F W/P TWR BLK SLD

Manufacturer:

Mfr Part:
15492531

TTI Part:
15492531

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions22 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesSealed
PackagingEach
Current Rating20 A to 25 A
FamilyWeather-Pack
Height63.5 mm
Length45 mm
Locking MechanismCavity Lock
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width90.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

350In Stock

4,725 expected on  from 16-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 175 / Multiples: 175)
Quantity Unit PriceExt. Price
$8.87$1,552.25
Need more?

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$17.74$88.70
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.