Reference Only

15492200

Automotive Connectors ASM CONN 2 F GT FBT 150 NAT SLD

Manufacturer:

Mfr Part:
15492200

TTI Part:
15492200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
ColorNatural
Sealed / UnsealedSealed
SeriesGT 150
PackagingEach
FamilyGT
MaterialPolybutylene Terephthalate (PBT)
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,700 / Multiples: 1,700)
Quantity Unit PriceExt. Price
$0.442$751.40
Need more?

Bulk

(Minimum: 1,700 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.442$751.40
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.