Reference Only

15488667-B

Automotive Connectors CONN MIC/P 100 64W FMALE ASSY

Manufacturer:

Mfr Part:
15488667

TTI Part:
15488667-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions64 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
SeriesMicro-Pack 100W
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

336In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 108 / Multiples: 108)
Quantity Unit PriceExt. Price
$8.15$880.20
Need more?

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$16.30$195.60
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.