Reference Only

15488667

Automotive Connectors ASM CONN 64 F MIC/P 100W GRA SLD MODULAR

Manufacturer:

Mfr Part:
15488667

TTI Part:
15488667

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions64 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
SeriesMicro-Pack 100W
PackagingEach
Current Rating7.5 A
Dimensions52 mm L x 87.2 mm W x 40.5 mm H
FamilyMicro-Pack
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,024In Stock

3,132 expected 21-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 108 / Multiples: 108)
Quantity Unit PriceExt. Price
$8.15$880.20
Need more?

Bulk

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$16.30$195.60
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.