15486854 Aptiv (formerly Delphi)

15486854

Automotive Connectors CONN 10 F MICRO HVT BLK

Manufacturer:

Mfr Part:
15486854

TTI Part:
15486854

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions10 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesMicro HVT
PackagingEach
Dimensions20.75 mm L x 15.78 mm W x 20.55 mm H
FamilyMicro-Pack
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.76$3,040.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.