Reference Only

15482337

Automotive Connectors ASM TERM M TTS 1.5 SN LOCKING LANCE

Manufacturer:

Mfr Part:
15482337

TTI Part:
15482337

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min17 AWG
Wire Gauge Max15 AWG
Sealed / UnsealedUnsealed
Series1.5 Locking Lance Unsealed
PackagingReel
Contact GenderPin (Male)
FamilyCTS
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTTS
Wire Gauge Range15 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

33,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,500 / Multiples: 5,500)
Quantity Unit PriceExt. Price
$0.052$286.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.