Reference Only

15482328

Automotive Connectors ASM TERM M TTS 1.5 AU SEALED LOCKING LANCE

Manufacturer:

Mfr Part:
15482328

TTI Part:
15482328

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductContacts
GenderPlug (Male)
Termination StyleCrimp
Contact PlatingGold
Sealed / UnsealedSealed
Series1.5 Locking Lance Sealed
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
FamilyCTS
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes