Reference Only

15482324

Automotive Connectors ASM TERM M TTS 1.5 SN SEALED LOCKING LANCE

Manufacturer:

Mfr Part:
15482324

TTI Part:
15482324

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max13 AWG
Sealed / UnsealedSealed
Series1.5 Locking Lance Sealed
PackagingReel
Contact GenderPin (Male)
Contact TypeTerminal
FamilyCTS
Locking MechanismTang
MaterialCopper Alloy
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Wire Gauge Range13 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

55,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,500 / Multiples: 5,500)
Quantity Unit PriceExt. Price
$0.062$341.00
Need more?

My Notes

Sign into see notes.