Reference Only
15476168-L
Automotive Connectors F GT 630 SLVR TERM CBL RNG 6.00-4.00MM2
Datasheet
15476168 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Min | 11 AWG | |
| Wire Gauge Max | 9 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | DCS 9.5 | |
| Packaging | Each | |
| Description/Function | GT 630 Series Female Sealed Silver Plating Terminal, Cable Range 4.00 - 6.00 mm2 | |
| Length | 21.35 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DCS | |
| Wire Gauge Range | 9 AWG to 11 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
27,900 expected on from 16-Oct-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.405 | $364.50 |
Need more?
Bulk
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $72.90 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes