Reference Only

15476168

Automotive Connectors TERM F GT 630 AG SEALED

Manufacturer:

Mfr Part:
15476168

TTI Part:
15476168

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min11 AWG
Wire Gauge Max9 AWG
Sealed / UnsealedSealed
SeriesGT 630
PackagingReel
Contact TypeTerminal
FamilyGT
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Wire Gauge Range9 AWG to 11 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

33,300In Stock

2,700 expected 20-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.405$364.50
Need more?

Bulk

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$0.81$72.90
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes