Reference Only

15470987

Automotive Connectors ASM CONN 2 F DUCON 6.3 BLK SLD

Manufacturer:

Mfr Part:
15470987

TTI Part:
15470987

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedSealed
SeriesDucon 6.3
PackagingEach
Current Rating50 A to 60 A
FamilyDUCON
MaterialNylon
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDucon

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.29$1,290.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.