Reference Only

15469736

Automotive Connectors ASM CONN 1 F GT 150 BLK SLD

Manufacturer:

Mfr Part:
15469736

TTI Part:
15469736

EDA / CAD Models

Alternate Part Number

15344028

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ColorBlack
Contact GenderSocket (Female)
Current Rating15 A
FamilyGT
GenderSocket (Female)
Height27.5 mm
Length11.5 mm
Locking MechanismLocking Lance
MaterialNylon
Mounting StyleCable Mount / Free Hanging
Number of Positions1 Position
Number of Rows1 Row
PackagingEach
Product TypeAutomotive Connectors
ProductHousings
Series150
SubcategoryAutomotive Connectors
Width11.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes