Reference Only

15459772

Automotive Connectors ASM TERM F APEX 2.8 SN

Manufacturer:

Mfr Part:
15459772

TTI Part:
15459772

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Series2.8
PackagingReel
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX
Wire Gauge Range10 AWG to 12 AWG
Part # Aliases54001000RWC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

122,000
On Order
122,000 expected on  from 16-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.139$278.00
Need more?

My Notes

Sign into see notes.