Reference Only

15457848

Automotive Connectors ASM TERM F CTS 280 SN LOCKING LANCE

Manufacturer:

Mfr Part:
15457848

TTI Part:
15457848

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedUnsealed
Series2.8 Locking Lance Unsealed
PackagingReel
Contact TypeTerminal
FamilyCTS
Locking MechanismTang
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.077$385.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes