Reference Only

15457791

Automotive Connectors LOCK SECONDARY TPA GT 3 BLK

Manufacturer:

Mfr Part:
15457791

TTI Part:
15457791

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions3 Position
Mounting StyleSnap-In
ColorBlack
SeriesGT
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,600
On Order
2,600 expected 25-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,900 / Multiples: 1,300)
Quantity Unit PriceExt. Price
$0.449$1,751.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes