Reference Only

15448883-B

Automotive Connectors SEAL DCS1 6.3 (BLIND PLUG) BROWN

Manufacturer:

Mfr Part:
15448883

TTI Part:
15448883-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StylePress Fit
ColorBrown
Sealed / UnsealedSealed
SeriesDCS 6.3
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Part # AliasesAU60992602

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,422In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60,000 / Multiples: 60,000)
Quantity Unit PriceExt. Price
$0.078$4,680.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.157$5.02
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.