Reference Only

15448130

Automotive Connectors CONN 40 F GT 150 280

Manufacturer:

Mfr Part:
15448130

TTI Part:
15448130

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions40 Position
Pitch5.4 mm (0.213 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max17 AWG
ColorGray
Sealed / UnsealedUnsealed
SeriesGT 150
PackagingEach
Contact GenderWithout Socket Contacts
FamilyGT
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Wire Gauge Range17 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.88$264.00
Need more?
Sign in to add projects and notes