Reference Only

15443869

Automotive Connectors SEAL CBL 1W CAVITY YEL

Manufacturer:

Mfr Part:
15443869

TTI Part:
15443869

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
ColorYellow
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range13 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

60,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.083$1,245.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 31 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.166$5.14
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes