Reference Only

15441379

Automotive Connectors SEAL CBL 1W 1.5 RED

Manufacturer:

Mfr Part:
15441379

TTI Part:
15441379

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
ColorRed
SeriesDCS 1.5
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Wire Gauge Range22 AWG to 20 AWG
Part # Aliases60993913

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.0308$616.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes