Reference Only

15436198

Automotive Connectors LOCK SECONDARY TPA GT 6 GRA MD

Manufacturer:

Mfr Part:
15436198

TTI Part:
15436198

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions6 Position
Mounting StyleSnap-On
ColorGray
SeriesGT 280
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

13,800
On Order
13,800 expected on  from 28-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,600 / Multiples: 4,600)
Quantity Unit PriceExt. Price
$0.189$869.40
Need more?

Bulk

(Minimum: 4,600 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.189$869.40
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.