Reference Only
15430903-B
Automotive Connectors TPA GT 150 12W LOCK
Datasheet
15430903 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 12 Position | |
| Series | GT | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,076In Stock
17,216 expected 15-Dec-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,304 / Multiples: 4,304)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.144 | $619.77 |
Need more?
Bulk
(Minimum: 269 / Multiples: 269)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.288 | $77.47 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes