Reference Only

15430896

Automotive Connectors LOCK SECONDARY TPA GT GRA MD

Manufacturer:

Mfr Part:
15430896

TTI Part:
15430896

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions8 Position
GenderReceptacle (Female)
Mounting StyleSnap-On
ColorGray
SeriesGT
PackagingEach
FeaturesTerminal Position Assurance
Housing MaterialNylon
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,200
On Order
4,200 expected 13-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,200 / Multiples: 4,200)
Quantity Unit PriceExt. Price
$0.131$550.20
Need more?

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.262$26.20
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.