Reference Only

15425612

Automotive Connectors ASM CONN 10 M APEX 2.8 BLK SLD

Manufacturer:

Mfr Part:
15425612

TTI Part:
15425612

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions10 Position
GenderPlug (Male)
ColorBlue
Sealed / UnsealedSealed
Series2.8 Sealed
PackagingEach
Dimensions53 mm L x 35.7 mm W x 29.1 mm H
FamilyAPEX
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAPEX

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

48,600In Stock

15,750 expected 05-Jan-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$1.21$544.50
Need more?

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.41$60.25
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes