Reference Only
15423728
Automotive Connectors ASM CONN 12 M MICRO 64 MODULE BLK HEADER
Datasheet
15423728 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Plug (Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | 064 | |
| Packaging | Each | |
| Application | Door Panels, HVAC Systems, Infotainment Devices, Seat Controls, Stellite Radios, Window Switches | |
| Current Rating | 7 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Miro Connector Assembly |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |