Reference Only
15423524
Automotive Connectors CENT CONV CTR BLK
Datasheet
15423524 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Convenience Center | |
| Number of Positions | 3 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Press Fit | |
| Color | Black | |
| Packaging | Each | |
| Description/Function | Convenience Center | |
| Family | Convenience Center | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $234.00 |
Need more?
Sign in to add projects and notes