Reference Only
15423276-B
End of Life
Automotive Connectors CPA LOCK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Connector Position Assurance (CPA) | |
| Mounting Style | Push-In | |
| Color | Green | |
| Series | Micro-Pack 64 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Select a Package Option
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Bulk
Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.