Reference Only
15423275
Automotive Connectors CONN 2 F GT 150 GRA DK SLD
Datasheet
15423275 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Sealed | |
| Series | Micro-Pack 64 | |
| Packaging | Each | |
| Current Rating | 15 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.171 | $205.20 |
Need more?
My Notes
Sign into see notes.