Reference Only
15422562
Automotive Connectors ASM CONN 14 M GT 150 280 SLD
Datasheet
15422562 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Contact Gender | Without Pin Contacts | |
| Contact Plating | Tin | |
| Family | GT | |
| Gender | Plug (Male) | |
| Number of Positions | 14 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | Micro-Pack 64 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | Micro-Pack | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Range | 12 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,500In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $258.00 |
Need more?
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $86.50 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes