Reference Only
15418984
Automotive Connectors MOUN STABILIZER BLU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Stabilizer | |
| Number of Positions | 30 Position | |
| Gender | Plug (Male) | |
| Termination Style | Press Fit | |
| Color | Blue | |
| Series | GT 150 | |
| Packaging | Each | |
| Description/Function | Stabilizer | |
| Family | Stabilizer | |
| Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,180In Stock
30,740 expected 04-Sep-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,060 / Multiples: 1,060)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.243 | $257.58 |
Need more?
Bulk
(Minimum: 1,060 / Multiples: 106)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.243 | $257.58 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.