Reference Only

15416727

Automotive Connectors LOCK SECONDARY TPA GT GRA LT

Manufacturer:

Mfr Part:
15416727

TTI Part:
15416727

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions12 Position
GenderReceptacle (Female)
Mounting StyleSnap-On
ColorGray (Light Gray)
SeriesGT 150
PackagingEach
FeaturesTerminal Position Assurance
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$0.748$1,795.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.