Reference Only

15416722-B

Automotive Connectors CONN GT 150 280 12W FMALE ASSY

Manufacturer:

Mfr Part:
15416722

TTI Part:
15416722-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
GenderReceptacle (Female)
SeriesGT 150
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$4.63$1,157.50
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.63$1,157.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.