Reference Only

15416722

Automotive Connectors ASM CONN 11 F GT 150 280 SLD MODULAR BASE 12

Manufacturer:

Mfr Part:
15416722

TTI Part:
15416722

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
ColorGray
Sealed / UnsealedSealed
SeriesGT 150
PackagingEach
Contact GenderWithout Socket Contacts
FamilyGT
MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Wire Gauge Range22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

750In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$4.69$1,172.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes