Reference Only
15401768
Automotive Connectors MOUN STABILIZER RED
Datasheet
15401768 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 40 Position | |
| Gender | Plug (Male) | |
| Series | GT 150 | |
| Packaging | Each | |
| Description/Function | Stabilizer | |
| Family | Stabilizer | |
| Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8,800 / Multiples: 880)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.365 | $3,212.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.