Reference Only
15401440
Automotive Connectors TERM F MICRO 64 SN CAVITY LOCK
Datasheet
15401440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Contact Material | Tin Brass | |
| Contact Plating | Tin | |
| Contact Type | Terminal | |
| Current Rating | 7 A | |
| Family | Micro | |
| Gender | Receptacle (Female) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Product | Terminals | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | Micro-Pack | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 18 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |