Reference Only

15401328-B

Automotive Connectors ATTACHMENT CLIP ROSEBUD,8.5DIA

Manufacturer:

Mfr Part:
15401328

TTI Part:
15401328-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
SeriesMicro-Pack 64
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,304 / Multiples: 2,304)
Quantity Unit PriceExt. Price
$0.24$552.96
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 2,304 / Multiples: 288)
Quantity Unit PriceExt. Price
$0.24$552.96
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.