Reference Only

15396848

Automotive Connectors CONN 6 F M/P 150 BLK

Manufacturer:

Mfr Part:
15396848

TTI Part:
15396848

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesMetri-Pack 150
PackagingEach
Current Rating14 A
Dimensions17 mm L x 14.5 mm W x 14.5 mm H
FamilyMetri-Pack
Height14.5 mm
Length17 mm
Locking MechanismCavity Lock
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack
Width14.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 29-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.247$988.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.