Reference Only
15396676
Automotive Connectors TERM F GT 150 SN SEALED
Datasheet
15396676 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 15 AWG | |
| Wire Gauge Max | 13 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | Terminal | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 15 A | |
| Family | GT | |
| Locking Mechanism | Clean Body | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT | |
| Wire Gauge Range | 13 AWG to 15 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16,500 / Multiples: 16,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.086 | $1,419.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.