Reference Only

15393433

Automotive Connectors CONN 10 F MIC/P 064 BLK

Manufacturer:

Mfr Part:
15393433

TTI Part:
15393433

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions10 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorBlack
Sealed / UnsealedUnsealed
SeriesMicro-Pack 64
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating5 A
Dimensions17.3 mm L x 28.53 mm W x 9.01 mm H
FamilyMicro-Pack
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPolybutylene Terephthalate (PBT)
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.714$1,785.00
Need more?

Bulk

(Minimum: 2,500 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.714$1,785.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.