Reference Only

15393149-L

Automotive Connectors TERM GT 150 M AU PLTD UNSLD

Manufacturer:

Mfr Part:
15393149

TTI Part:
15393149-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
SeriesGT 150
PackagingEach
Contact GenderPin (Male)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Wire Gauge Range22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.507$9,126.00
Need more?

Bulk

(Minimum: 6,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.507$3,042.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.