Reference Only
15378473
Automotive Connectors LOCK SECONDARY TPA M/P 7 GRA MD
Datasheet
15378473 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 7 Position | |
| Gender | Receptacle (Female) | |
| Series | Micro-Pack 64 | |
| Packaging | Each | |
| Family | Metri-Pack | |
| Features | Terminal Position Assurance | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
988In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 494 / Multiples: 494)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.354 | $174.87 |
Need more?
My Notes
Sign into see notes.