Reference Only
15374212
Automotive Connectors ASM CONN 8 M GT 280 BRN SLD HEADER
Datasheet
15374212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Gender | Plug (Male) | |
| Color | Brown | |
| Sealed / Unsealed | Sealed | |
| Series | GT | |
| Packaging | Each | |
| Current Rating | 20 A to 25 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
210In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 210 / Multiples: 210)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.65 | $3,706.50 |
Need more?
Sign in to add projects and notes