Reference Only
15373479
Automotive Connectors ASM CONN 9 F GT 150 280 SLD BASE 12
Datasheet
15373479 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 12 Position | |
| Gender | Receptacle (Female) | |
| Sealed / Unsealed | Sealed | |
| Series | GT 150 | |
| Packaging | Each | |
| Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |