Reference Only

15366684

Automotive Connectors TERM F GT 280 AU SEALED

Manufacturer:

Mfr Part:
15366684

TTI Part:
15366684

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min14 AWG
Wire Gauge Max12 AWG
Sealed / UnsealedSealed
SeriesMicro-Pack 64
PackagingReel
FamilyGT
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack
Wire Gauge Range12 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.