Reference Only
15366630
Automotive Connectors MOUN ATTCH CLIP CONN GRA NAIL
Datasheet
15366630 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Accessory Type | Mounting Clip | |
| Housing Material | Nylon | |
| Material | Nylon | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Product | Accessories | |
| Series | Metri-Pack 150 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Press Fit | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9,600 / Multiples: 9,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.087 | $835.20 |
Need more?
Sign in to add projects and notes