Reference Only

15366078-L

Automotive Connectors TERM M/P 150 F AU PLTD SLD

Manufacturer:

Mfr Part:
15366078

TTI Part:
15366078-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
SeriesMetri-Pack 150
PackagingEach
Current Rating14 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range16 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

1,600In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.616$1,848.00
Need more?

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.23$246.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.