Reference Only
15366067-B
Automotive Connectors SEAL GT 280 1WAY CBL
Datasheet
15366067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Number of Positions | 1 Position | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Tan | |
| Series | GT 280 | |
| Packaging | Each | |
| Description/Function | Tan Individual Loose Cable Seal | |
| Family | Cable | |
| Housing Material | Silicone | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT | |
| Type | Wire Seal | |
| Wire Gauge Range | 12 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
96,000In Stock
876,000 expected on from 09-Oct-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0174 | $208.80 |
Need more?
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0348 | $17.40 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.