Reference Only
15366065-B
Automotive Connectors SEAL GT 280 CBL
Datasheet
15366065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Number of Positions | 1 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Orange | |
| Series | Micro-Pack 64 | |
| Packaging | Each | |
| Family | Cable | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack | |
| Type | Wire Seal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
1,641,000 expected on from 05-Feb-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0134 | $160.80 |
Need more?
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.03 | $15.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes